Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoJSNEJ5350KB6L0Copy
Order Code2985255
Product RangeJSN Series
Also Known AsSNEJ5350KB6L0
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.090 (CNY395.6017) |
| 10+ | CNY285.850 (CNY323.0105) |
| 25+ | CNY232.360 (CNY262.5668) |
| 50+ | CNY201.370 (CNY227.5481) |
| 100+ | CNY179.430 (CNY202.7559) |
| 252+ | CNY167.910 (CNY189.7383) |
| 1260+ | CNY162.320 (CNY183.4216) |
| 2520+ | CNY156.680 (CNY177.0484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.09 (CNY395.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoJSNEJ5350KB6L0Copy
Order Code2985255
Product RangeJSN Series
Also Known AsSNEJ5350KB6L0
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package-
Capacitance35µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length17.3mm
Product Width30mm
Product Height15.4mm
Product RangeJSN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET JSN series is a jumbo stacked, naked metallized polyester film capacitor with flat terminations, which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. JSN film capacitor are designed for applications requiring high reliability, long life and severe working conditions, with High Frequency SMPS, DC/DC and AC/DC Converters, Input and Output Filter in Power Supplies, DC-Link, Industrial and Automotive SMPS and Inverters.
- No Piezoelectric effect
- No DC bias effect in Capacitance drop and aging
- Nonpolarized construction
- Inherent Self-Healing and Elasticity properties
- Low ESR and ESL (high frequency applications)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
35µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
17.3mm
Product Height
15.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
30mm
Product Range
JSN Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
