Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoHHBC20-1R7A0097VCopy
Manufacturer Standard Lead Time48 weeks
Order Code2945375
Product RangeHHBC Series
Also Known AsUALC201R7A0097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.190 (CNY80.4447) |
| 16+ | CNY57.110 (CNY64.5343) |
| 64+ | CNY51.930 (CNY58.6809) |
| 112+ | CNY49.430 (CNY55.8559) |
| 512+ | CNY45.460 (CNY51.3698) |
| 1008+ | CNY44.560 (CNY50.3528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.19 (CNY80.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoHHBC20-1R7A0097VCopy
Manufacturer Standard Lead Time48 weeks
Order Code2945375
Product RangeHHBC Series
Also Known AsUALC201R7A0097
Technical Datasheet
Product RangeHHBC Series
Inductance97µH
RMS Current (Irms)12A
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
- Fe-Si dust core material
- Good balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Operating temperature range from −40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HHBC Series
RMS Current (Irms)
12A
Inductance Tolerance
± 20%
Inductance
97µH
DC Resistance Max
0.016ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
