Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoGTX-3300-Y000Copy
Order Code3922065
Product RangeGTX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,588.500 (CNY1,795.005) |
| 5+ | CNY1,479.790 (CNY1,672.1627) |
| 10+ | CNY1,371.070 (CNY1,549.3091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,588.50 (CNY1,795.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoGTX-3300-Y000Copy
Order Code3922065
Product RangeGTX Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating500V
Current Rating30A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeGTX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GTX metal box three phase EMI-RFI filters cover three-phase EMC requirements with a wide variety of characteristics. By using nano-crystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, 6 different combinations of Y capacitors can be selected to support various equipment topologies. These filters are compact and lightweight due to its high mechanical density. Applications include industrial equipment, general purpose inverter, process automation and machine tools.
- Three-phase with rated voltage 500VAC/VDC
- Nanocrystalline core material
- Selection of Y capacitors combinations
- Compact and lightweight
- Operating temperature range from −25°C to +55°C
- UL, c-UL and TÜV approved
- Screw terminal type
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Stages
2 Stage
Filter Input Terminals
Screw
Product Range
GTX Series
Voltage Rating
500V
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.957703
