Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFYH0H224ZFCopy
Manufacturer Standard Lead Time40 weeks
Order Code4707739
Product RangeFYH Series
Also Known AsUSCFYH0H224Z00
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.450 (CNY44.5785) |
| 10+ | CNY28.560 (CNY32.2728) |
| 50+ | CNY24.230 (CNY27.3799) |
| 100+ | CNY22.850 (CNY25.8205) |
| 500+ | CNY20.490 (CNY23.1537) |
| 1000+ | CNY19.430 (CNY21.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.45 (CNY44.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFYH0H224ZFCopy
Manufacturer Standard Lead Time40 weeks
Order Code4707739
Product RangeFYH Series
Also Known AsUSCFYH0H224Z00
Technical Datasheet
Capacitance0.22F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR60ohm
Product Diameter16.5mm
Product Length-
Product Width-
Product Height9.5mm
Product RangeFYH Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Coin
ESR
60ohm
Product Length
-
Product Height
9.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
16.5mm
Product Width
-
Product Range
FYH Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
