Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT0055Copy
Manufacturer Standard Lead Time28 weeks
Order Code3565041
Product RangeFX5 Series
Also Known AsUFSFX5005G019A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY799.460 (CNY903.3898) |
| 5+ | CNY734.530 (CNY830.0189) |
| 10+ | CNY669.590 (CNY756.6367) |
| 50+ | CNY637.160 (CNY719.9908) |
| 100+ | CNY601.600 (CNY679.808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY799.46 (CNY903.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT0055Copy
Manufacturer Standard Lead Time28 weeks
Order Code3565041
Product RangeFX5 Series
Also Known AsUFSFX5005G019A
Technical Datasheet
Shielding Type-
Gasket MaterialPolymer Film
Product Length50mm
Product Width5mm
Product Depth0.05mm
Product RangeFX5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
-
Product Length
50mm
Product Depth
0.05mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Width
5mm
Product Range
FX5 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
