400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.960 (CNY30.4648) |
| 10+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY17.300 (CNY19.549) |
| 400+ | CNY13.340 (CNY15.0742) |
| 800+ | CNY13.080 (CNY14.7804) |
| 1200+ | CNY12.810 (CNY14.4753) |
Product Information
Product Overview
FMD0H334ZF is a FMD series Supercapacitor, also known as Electric Double-Layer Capacitors (EDLC), is intended for power back up in the automotive applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FMD type Automotive grade Supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.
- Capacitance is 0.33F
- 5.5V DC maximum operating voltage
- AEC-Q200 rev E compliant and TS 16949 certified plant
- Subject to PPAP/PSW and change control
- Maintenance free
- Highly reliable against liquid leakage
- Capacitance tolerance is -20%, +80%
- Wide range of temperature from -40°C to +85°C
Technical Specifications
0.33F
PC Pin
5mm
Radial Box - 2 Pin
25ohm
14mm
15mm
-40°C
AEC-Q200
5.5V
-20%, +80%
1000 hours @ 85°C
Through Hole
-
9mm
FM Series
85°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

