Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFLLDU200A945I0Copy
Manufacturer Standard Lead Time56 weeks
Order Code2902104
Product RangeFLLDU Series
Also Known AsLLDU200A945I0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,299.890 (CNY1,468.8757) |
| 5+ | CNY1,262.470 (CNY1,426.5911) |
| 10+ | CNY1,225.040 (CNY1,384.2952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,299.89 (CNY1,468.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLDU200A945I0Copy
Manufacturer Standard Lead Time56 weeks
Order Code2902104
Product RangeFLLDU Series
Also Known AsLLDU200A945I0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating350VDC
Current Rating200A
No. of PhasesSingle Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFLLDU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
200A
No. of Stages
-
Filter Input Terminals
Stud
Product Range
FLLDU Series
Voltage Rating
350VDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
