Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFLLDH016A025I0Copy
Order Code2902092
Product RangeFLLDH Series
Also Known AsLLDH016A025I0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY969.680 (CNY1,095.7384) |
| 5+ | CNY848.470 (CNY958.7711) |
| 12+ | CNY703.010 (CNY794.4013) |
| 60+ | CNY673.940 (CNY761.5522) |
| 108+ | CNY673.710 (CNY761.2923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY969.68 (CNY1,095.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLDH016A025I0Copy
Order Code2902092
Product RangeFLLDH Series
Also Known AsLLDH016A025I0
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VDC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFLLDH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
FLLDH power feed-through filter provide excellent EMI attenuation up to GHz frequency levels. They are an economical alternative to dedicated filter units, where multiple input or output power lines require suppression. Due to the high capacitance values of these filters, protective measures (e.g. protective earthing) in accordance with equipment/system regulations are required.
- 16A rated current
- Excellent attenuation up-to 1GHz
- Rugged resin sealed construction
- Lock-nut or flange-mounting
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
FLLDH Series
Voltage Rating
440VDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
