Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFLLD3320APVI1Copy
Manufacturer Standard Lead Time46 weeks
Order Code2902084
Product RangeFLLD3-PV Series
Also Known AsLLD3320APVI1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,643.210 (CNY6,376.8273) |
| 5+ | CNY5,608.040 (CNY6,337.0852) |
| 10+ | CNY5,572.860 (CNY6,297.3318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,643.21 (CNY6,376.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD3320APVI1Copy
Manufacturer Standard Lead Time46 weeks
Order Code2902084
Product RangeFLLD3-PV Series
Also Known AsLLD3320APVI1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating320A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFLLD3-PV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Compact, high-powered filter series optimized to address EMC issues across a multitude of applications. Designed according to IEC/EN/UL 60939 and UL 1283.
- Climate Category 40/100/21
- Rated Frequency 50 – 60 Hz
Technical Specifications
Filter Applications
General Purpose
Current Rating
320A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FLLD3-PV Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
