Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG2(50)-120X120T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380613
Product RangeFG2 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.320 (CNY67.0316) |
| 10+ | CNY45.940 (CNY51.9122) |
| 50+ | CNY45.870 (CNY51.8331) |
| 100+ | CNY43.630 (CNY49.3019) |
| 500+ | CNY36.030 (CNY40.7139) |
| 1000+ | CNY35.350 (CNY39.9455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.32 (CNY67.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(50)-120X120T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380613
Product RangeFG2 Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.05mm
Product RangeFG2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
120mm
Product Depth
0.05mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Width
120mm
Product Range
FG2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00419
