Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG2(100)-80X80T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380631
Product RangeFG2 Series
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.710 (CNY36.9623) |
| 10+ | CNY24.830 (CNY28.0579) |
| 50+ | CNY22.870 (CNY25.8431) |
| 100+ | CNY22.800 (CNY25.764) |
| 500+ | CNY18.970 (CNY21.4361) |
| 1000+ | CNY18.460 (CNY20.8598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.71 (CNY36.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(100)-80X80T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380631
Product RangeFG2 Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolymer Film
Product Length80mm
Product Width80mm
Product Depth0.1mm
Product RangeFG2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
80mm
Product Depth
0.1mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Width
80mm
Product Range
FG2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
