Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG2(100)-240X240T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380625
Product RangeFG2 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.090 (CNY224.9717) |
| 30+ | CNY159.270 (CNY179.9751) |
| 60+ | CNY148.850 (CNY168.2005) |
| 120+ | CNY138.420 (CNY156.4146) |
| 270+ | CNY134.080 (CNY151.5104) |
| 510+ | CNY131.870 (CNY149.0131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.09 (CNY224.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(100)-240X240T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380625
Product RangeFG2 Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolymer Film
Product Length240mm
Product Width240mm
Product Depth0.1mm
Product RangeFG2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
240mm
Product Depth
0.1mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Width
240mm
Product Range
FG2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02689
