Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG2(100)-120X120T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380622
Product RangeFG2 Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.490 (CNY80.7837) |
| 10+ | CNY55.590 (CNY62.8167) |
| 50+ | CNY55.510 (CNY62.7263) |
| 100+ | CNY53.380 (CNY60.3194) |
| 500+ | CNY43.860 (CNY49.5618) |
| 1000+ | CNY42.870 (CNY48.4431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.49 (CNY80.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(100)-120X120T2900Copy
Manufacturer Standard Lead Time28 weeks
Order Code4380622
Product RangeFG2 Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.1mm
Product RangeFG2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
120mm
Product Depth
0.1mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Width
120mm
Product Range
FG2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00672
