Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.530 (CNY218.6889) |
| 10+ | CNY144.360 (CNY163.1268) |
| 50+ | CNY141.580 (CNY159.9854) |
| 100+ | CNY138.790 (CNY156.8327) |
| 250+ | CNY136.020 (CNY153.7026) |
| 500+ | CNY133.240 (CNY150.5612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.53 (CNY218.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFA0H105ZFCopy
Manufacturer Standard Lead Time52 weeks
Order Code2672966
Product RangeFA Series
Also Known AsUSCFA00H105Z00
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing20mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR2.5ohm
Product Diameter44.5mm
Product Length-
Product Width-
Product Height18.5mm
Product RangeFA Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FA Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Wide temperature range from −25°C to +70°C
- Maintenance free
- 5.5 VDC and 11.0 VDC
- Highly reliable against liquid leakage
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
20mm
Capacitor Case / Package
Coin
ESR
2.5ohm
Product Length
-
Product Height
18.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
44.5mm
Product Width
-
Product Range
FA Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065

