Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoF863RR685K310ZCopy
Manufacturer Standard Lead Time47 weeks
Order Code2763500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.970 (CNY63.2461) |
| 10+ | CNY41.580 (CNY46.9854) |
| 50+ | CNY36.630 (CNY41.3919) |
| 108+ | CNY32.670 (CNY36.9171) |
| 540+ | CNY32.020 (CNY36.1826) |
| 1080+ | CNY31.370 (CNY35.4481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.97 (CNY63.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF863RR685K310ZCopy
Manufacturer Standard Lead Time47 weeks
Order Code2763500
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6.8µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity RatingGRADE II (Test Condition B)
Lead Spacing37.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range0
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F863 Series is ideal for harsh environmental conditions.
- Approvals: ENEC, UL, cUL, CQC
- Climatic category: 40/110/56, IEC 60068–1
- Operating temperature range of −40°C to +110°C
- 100% screening factory test at 1,900 VDC
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
6.8µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
100V/µs
Lead Spacing
37.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition B)
Operating Temperature Min
-40°C
Product Range
0
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04987
