Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoF464BB222J2K5ACopy
Manufacturer Standard Lead Time21 weeks
Order Code2808202
Product RangeF464 Series
Your Part Number
1,608 In Stock
Need more?
1,608 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.990 (CNY4.5087) |
| 50+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1500+ | CNY2.920 (CNY3.2996) |
| 3000+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.90 (CNY45.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF464BB222J2K5ACopy
Manufacturer Standard Lead Time21 weeks
Order Code2808202
Product RangeF464 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 5%
Voltage(AC)900V
Voltage(DC)2.5kV
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length18mm
Product Width4mm
Product Height10mm
Product RangeF464 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The F461 – 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Four different winding constructions are used depending on voltage and lead spacing. Typical applications include pulse operation in switched mode power supplies (SMPS), electrical ballasts, inverter high frequency filtering and other high frequency applications demanding stable operation.
- Climatic category: 55/105/56, IEC 60068–1
- Operating temperature range of −55°C to +105°C
- Lead spacing: 5 – 37.5 mm
- Capacitance range: 0.001 – 56 µF
- Rated voltage: 90 – 900 VAC
- Rated voltage: 160 – 2,500 VDC
- Halogen Free
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2200pF
Voltage(AC)
900V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
18mm
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
2.5kV
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
4mm
Product Range
F464 Series
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124
