Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET F161ZS475K100V General Purpose Film Capacitor, Metallized PET Stacked, 6560 [165150 Metric], 4.7 µF, ± 10%, 63 V](https://www.element14.cn/productimages/standard/en_GB/4927036-40.jpg)
ManufacturerKEMET
Manufacturer Part NoF161ZS475K100VCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927038
Product RangeF161 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.540 (CNY98.9202) |
| 10+ | CNY73.130 (CNY82.6369) |
| 50+ | CNY62.880 (CNY71.0544) |
| 100+ | CNY55.710 (CNY62.9523) |
| 500+ | CNY50.870 (CNY57.4831) |
| 1000+ | CNY47.890 (CNY54.1157) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY87.54 (CNY98.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF161ZS475K100VCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927038
Product RangeF161 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package6560 [165150 Metric]
Capacitance4.7µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating-
Lead Spacing-
Product Length16.5mm
Product Width15mm
Product Height7mm
Product RangeF161 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
4.7µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
16.5mm
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
6560 [165150 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
15mm
Product Range
F161 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00386
