Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET F161WP104K050V General Purpose Film Capacitor, Metallized PET Stacked, 4036 [10291 Metric], 0.1 µF, ± 10%, 30 V](https://www.element14.cn/productimages/standard/en_GB/2339008-40.jpg)
ManufacturerKEMET
Manufacturer Part NoF161WP104K050VCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2449111RL
Cut Tape2449111
Product RangeF161 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.930 | CNY44.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.930 (CNY50.7709) |
| 10+ | CNY37.540 (CNY42.4202) |
| 50+ | CNY32.280 (CNY36.4764) |
| 100+ | CNY28.600 (CNY32.318) |
| 800+ | CNY26.110 (CNY29.5043) |
| 1600+ | CNY24.580 (CNY27.7754) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF161WP104K050VCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2449111RL
Cut Tape2449111
Product RangeF161 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package4036 [10291 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length10.2mm
Product Width9.1mm
Product Height5.5mm
Product RangeF161 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
KEMET’s F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V–0. This series meets IEC 60384-19 standards, as well as the demanding Automotive Electronics Council's AEC–Q200 qualification. Typical applications include bypassing and signal coupling. F161 is a general-purpose series designed for the highest reliability.
- Rated voltage: 50 – 630 VDC / 30 – 250 VAC
- Capacitance range: 0.01 – 12 μF / Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances available on request.
- EIA size: 2220 – 6560
- Climatic category: 55/125/56
- RoHS Compliant and lead-free terminations
- Operating temperature range of -55˚C to +125˚C
- Automotive grade AEC-Q200 qualified
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.1µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
10.2mm
Product Height
5.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
4036 [10291 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
9.1mm
Product Range
F161 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001591
