Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET F161ST105K050V General Purpose Film Capacitor, Metallized PET Stacked, 2824 [7260 Metric], 1 µF, ± 10%, 30 V](https://www.element14.cn/productimages/standard/en_GB/4559273-40.jpg)
ManufacturerKEMET
Manufacturer Part NoF161ST105K050VCopy
Manufacturer Standard Lead Time49 weeks
Order Code4559273
Product RangeF161 Series
Your Part Number
2,025 In Stock
3,400 more incoming. You can reserve stock now
2,025 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY13.350 (CNY15.0855) |
| 50+ | CNY10.940 (CNY12.3622) |
| 100+ | CNY10.200 (CNY11.526) |
| 500+ | CNY10.000 (CNY11.300) |
| 1700+ | CNY9.800 (CNY11.074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.42 (CNY21.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF161ST105K050VCopy
Manufacturer Standard Lead Time49 weeks
Order Code4559273
Product RangeF161 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package2824 [7260 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating-
Lead Spacing-
Product Length7.3mm
Product Width6mm
Product Height4.5mm
Product RangeF161 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
1µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
7.3mm
Product Height
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
6mm
Product Range
F161 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
