Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET F161SP334K063V General Purpose Film Capacitor, Metallized PET Stacked, 2824 [7260 Metric], 0.33 µF, ± 10%, 40 V](https://www.element14.cn/productimages/standard/en_GB/4927036-40.jpg)
ManufacturerKEMET
Manufacturer Part NoF161SP334K063VCopy
Order Code4927036
Product RangeF161 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.000 (CNY31.640) |
| 10+ | CNY23.390 (CNY26.4307) |
| 50+ | CNY20.110 (CNY22.7243) |
| 100+ | CNY17.820 (CNY20.1366) |
| 500+ | CNY16.270 (CNY18.3851) |
| 1000+ | CNY15.320 (CNY17.3116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.00 (CNY31.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF161SP334K063VCopy
Order Code4927036
Product RangeF161 Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package2824 [7260 Metric]
Capacitance0.33µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating-
Lead Spacing-
Product Length7.3mm
Product Width6mm
Product Height3.5mm
Product RangeF161 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.33µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
7.3mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
6mm
Product Range
F161 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505
