Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESY108M010AH2AACopy
Manufacturer Standard Lead Time5 weeks
Order Code3919599
Your Part Number
3,908 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
3,888 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY1.840 (CNY2.0792) |
| 400+ | CNY1.760 (CNY1.9888) |
| 600+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 2000+ | CNY1.610 (CNY1.8193) |
| 5000+ | CNY1.580 (CNY1.7854) |
| 10000+ | CNY1.540 (CNY1.7402) |
| 20000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 200
Multiple: 200
CNY368.00 (CNY415.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESY108M010AH2AACopy
Manufacturer Standard Lead Time5 weeks
Order Code3919599
Technical Datasheet
Voltage(DC)10V
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height15mm
Ripple Current1.43A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
10V
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Ripple Current
1.43A
SVHC
No SVHC (25-Jun-2025)
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001767
