Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESX107M050AH2AACopy
Manufacturer Standard Lead Time36 weeks
Order Code4071361
Also Known AsSX107M050AH2AAK
Your Part Number
2,569 In Stock
Need more?
2,569 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.040 (CNY2.3052) |
| 200+ | CNY1.560 (CNY1.7628) |
| 600+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.470 (CNY1.6611) |
| 4000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.40 (CNY23.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESX107M050AH2AACopy
Manufacturer Standard Lead Time36 weeks
Order Code4071361
Also Known AsSX107M050AH2AAK
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height15mm
Product Range0
ESR0.2ohm
Ripple Current635mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
0
Ripple Current
635mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
ESR
0.2ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for ESX107M050AH2AA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
