Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESW106M025AC3AACopy
Manufacturer Standard Lead Time5 weeks
Order Code3919529
Your Part Number
10,433 In Stock
Need more?
10,433 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.510 (CNY1.7063) |
| 10+ | CNY0.662 (CNY0.7481) |
| 25+ | CNY0.642 (CNY0.7255) |
| 50+ | CNY0.614 (CNY0.6938) |
| 100+ | CNY0.594 (CNY0.6712) |
| 500+ | CNY0.457 (CNY0.5164) |
| 1000+ | CNY0.417 (CNY0.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.51 (CNY1.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage(DC)
25V
Capacitor Case / Package
Radial Leaded
Product Width
-
Ripple Current
180mA
SVHC
No SVHC (25-Jun-2025)
Polarity
Polar
Product Diameter
5mm
Product Range
0
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
