Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESU476M400AM5AACopy
Order Code3919528
Product RangeESU Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.280 (CNY20.6564) |
| 10+ | CNY12.620 (CNY14.2606) |
| 25+ | CNY11.670 (CNY13.1871) |
| 50+ | CNY10.710 (CNY12.1023) |
| 100+ | CNY9.350 (CNY10.5655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.28 (CNY20.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESU476M400AM5AACopy
Order Code3919528
Product RangeESU Series
Technical Datasheet
Lead Spacing7.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeESU Series
Ripple Current852mA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lead Spacing
7.5mm
Product Width
-
Product Range
ESU Series
Qualification
-
Product Length
-
Product Height
20mm
Ripple Current
852mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
