Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESTX(100)-19X5MT0859Copy
Manufacturer Standard Lead Time28 weeks
Order Code4204279
Product RangeESTX Series
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY467.160 (CNY527.8908) |
| 5+ | CNY426.160 (CNY481.5608) |
| 10+ | CNY385.160 (CNY435.2308) |
| 50+ | CNY358.670 (CNY405.2971) |
| 100+ | CNY346.020 (CNY391.0026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY467.16 (CNY527.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESTX(100)-19X5MT0859Copy
Manufacturer Standard Lead Time28 weeks
Order Code4204279
Product RangeESTX Series
Technical Datasheet
Shielding Type0
Gasket Material-
Product Length5mm
Product Width19mm
Product Depth-
Product RangeESTX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
5mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
19mm
Product Range
ESTX Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
