Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESTV(50)-9X10MT0859Copy
Manufacturer Standard Lead Time28 weeks
Order Code4204280
Product RangeESTV Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.710 (CNY467.4923) |
| 5+ | CNY376.860 (CNY425.8518) |
| 10+ | CNY340.010 (CNY384.2113) |
| 50+ | CNY321.590 (CNY363.3967) |
| 100+ | CNY315.340 (CNY356.3342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.71 (CNY467.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESTV(50)-9X10MT0859Copy
Manufacturer Standard Lead Time28 weeks
Order Code4204280
Product RangeESTV Series
Technical Datasheet
Shielding Type0
Gasket Material-
Product Length10mm
Product Width9mm
Product Depth-
Product RangeESTV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
10mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
9mm
Product Range
ESTV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
