Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESS477M010AG2KACopy
Manufacturer Standard Lead Time5 weeks
Order Code3919593
Your Part Number
9,315 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
9,215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.480 (CNY3.9324) |
| 10+ | CNY1.870 (CNY2.1131) |
| 25+ | CNY1.700 (CNY1.921) |
| 50+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.969 (CNY1.095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.48 (CNY3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESS477M010AG2KACopy
Manufacturer Standard Lead Time5 weeks
Order Code3919593
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter8mm
Product Range0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Range
0
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Polarity
Polar
Product Diameter
8mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
