Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESS476M025AE2EACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919525
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.380 (CNY0.4294) |
Price for:Each
Minimum: 20000
Multiple: 20000
CNY7,600.00 (CNY8,588.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESS476M025AE2EACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919525
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
PolarityPolar
Product Width-
Product Height7mm
Product Range0
Ripple Current79mA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Terminals
PC Pin
Product Width
-
Product Range
0
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Polarity
Polar
Product Height
7mm
Ripple Current
79mA
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
