Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESS107M025AE2AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919524
Your Part Number
5,023 In Stock
Need more?
5,023 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY0.785 (CNY0.887) |
| 25+ | CNY0.751 (CNY0.8486) |
| 50+ | CNY0.710 (CNY0.8023) |
| 100+ | CNY0.676 (CNY0.7639) |
| 500+ | CNY0.553 (CNY0.6249) |
| 1000+ | CNY0.478 (CNY0.5401) |
| 2500+ | CNY0.437 (CNY0.4938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.66 (CNY1.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESS107M025AE2AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919524
Technical Datasheet
Voltage(DC)25V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7mm
Product Range0
Ripple Current120mA
Operating Temperature Min-40°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
7mm
Ripple Current
120mA
Qualification
-
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
0
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
