Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESL687M063AK3AACopy
Manufacturer Standard Lead Time27 weeks
Order Code3919592
Your Part Number
5,283 In Stock
Need more?
5,283 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.910 (CNY11.1983) |
| 10+ | CNY5.910 (CNY6.6783) |
| 25+ | CNY5.620 (CNY6.3506) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.060 (CNY5.7178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.91 (CNY11.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESL687M063AK3AACopy
Manufacturer Standard Lead Time27 weeks
Order Code3919592
Technical Datasheet
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
Product Diameter12.5mm
Product Length-
Product Width-
Product Height35mm
Ripple Current2.25A
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Terminals
PC Pin
Product Diameter
12.5mm
Product Width
-
Ripple Current
2.25A
Qualification
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
35mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
