Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESL108M063AM9AACopy
Order Code3919591
Product RangeESL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoESL108M063AM9AACopy
Order Code3919591
Product RangeESL Series
Technical Datasheet
Capacitance1000µF
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter16mm
Product Length-
Product Width-
Product RangeESL Series
Ripple Current2.62A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Polarity
Polar
Product Diameter
16mm
Product Width
-
Ripple Current
2.62A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
ESL Series
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
