Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK227M350AQ4AACopy
Manufacturer Standard Lead Time5 weeks
Order Code3919516
Your Part Number
1,873 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
1,872 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.040 (CNY35.0752) |
| 10+ | CNY21.970 (CNY24.8261) |
| 25+ | CNY20.470 (CNY23.1311) |
| 50+ | CNY18.900 (CNY21.357) |
| 100+ | CNY17.940 (CNY20.2722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.04 (CNY35.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Diameter
22mm
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Product Length
-
Product Height
40mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
