Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK227M050AH9KACopy
Manufacturer Standard Lead Time27 weeks
Order Code3919590
Your Part Number
1,017 In Stock
Need more?
1,017 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.880 (CNY3.2544) |
| 10+ | CNY1.790 (CNY2.0227) |
| 25+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 2500+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.88 (CNY3.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESK227M050AH9KACopy
Manufacturer Standard Lead Time27 weeks
Order Code3919590
Technical Datasheet
Voltage(DC)50V
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Capacitor Case / Package
Radial Leaded
Product Width
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Lifetime @ Temperature
2000 hours @ 85°C
Product Length
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002029
