Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK107M025AE3KACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919513
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.570 (CNY1.7741) |
| 10+ | CNY0.717 (CNY0.8102) |
| 25+ | CNY0.689 (CNY0.7786) |
| 50+ | CNY0.662 (CNY0.7481) |
| 100+ | CNY0.635 (CNY0.7176) |
| 500+ | CNY0.498 (CNY0.5627) |
| 1000+ | CNY0.457 (CNY0.5164) |
| 2500+ | CNY0.410 (CNY0.4633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.57 (CNY1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESK107M025AE3KACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919513
Technical Datasheet
Voltage(DC)25V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Product Diameter6.3mm
Product Width-
Product Height11mm
Product Range0
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Polarity
Polar
Product Diameter
6.3mm
Product Height
11mm
Ripple Current
160mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
-
Product Range
0
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000814
