Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK107M025AC3AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919512
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.350 (CNY1.5255) |
| 10+ | CNY0.654 (CNY0.739) |
| 25+ | CNY0.600 (CNY0.678) |
| 50+ | CNY0.546 (CNY0.617) |
| 100+ | CNY0.493 (CNY0.5571) |
| 500+ | CNY0.391 (CNY0.4418) |
| 1000+ | CNY0.385 (CNY0.435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.35 (CNY1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESK107M025AC3AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919512
Technical Datasheet
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Ripple Current145mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lifetime @ Temperature
2000 hours @ 85°C
Lead Spacing
2mm
Ripple Current
145mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412
