Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH477M100AM2AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919509
Your Part Number
90 In Stock
4,800 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 10+ | CNY9.420 (CNY10.6446) |
| 25+ | CNY8.740 (CNY9.8762) |
| 50+ | CNY7.990 (CNY9.0287) |
| 100+ | CNY6.890 (CNY7.7857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.31 (CNY15.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH477M100AM2AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919509
Technical Datasheet
Capacitance470µF
Voltage(DC)100V
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Height32mm
Product Range0
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Range
0
Qualification
-
Voltage(DC)
100V
Lead Spacing
7.5mm
Product Height
32mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
