Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH228M050AN2AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919505
Your Part Number
19 In Stock
Need more?
11 Delivery in 3-4 Business Days(SG stock)
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.270 (CNY20.6451) |
| 10+ | CNY12.270 (CNY13.8651) |
| 25+ | CNY11.400 (CNY12.882) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY9.640 (CNY10.8932) |
| 500+ | CNY9.510 (CNY10.7463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.27 (CNY20.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Polarity
Polar
Product Width
-
Ripple Current
1.53A
SVHC
No SVHC (25-Jun-2025)
Lead Spacing
7.5mm
Product Range
0
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010524
