Print Page
Image is for illustrative purposes only. Please refer to product description.

1,099 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.080 (CNY10.2604) |
| 10+ | CNY5.930 (CNY6.7009) |
| 25+ | CNY5.610 (CNY6.3393) |
| 50+ | CNY5.300 (CNY5.989) |
| 100+ | CNY4.990 (CNY5.6387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.08 (CNY10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage(DC)
50V
Capacitor Case / Package
Radial Leaded
Product Height
25mm
SVHC
No SVHC (25-Jun-2025)
Polarity
Polar
Product Length
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
