Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH107M100AH4AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919503
Your Part Number
2,934 In Stock
Need more?
2,934 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.680 (CNY5.2884) |
| 10+ | CNY2.250 (CNY2.5425) |
| 25+ | CNY2.130 (CNY2.4069) |
| 50+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.870 (CNY2.1131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.68 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH107M100AH4AACopy
Manufacturer Standard Lead Time35 weeks
Order Code3919503
Technical Datasheet
Voltage(DC)100V
Lead Spacing5mm
Product Diameter10mm
Product Height20mm
Product Range0
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
100V
Product Diameter
10mm
Product Range
0
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Lead Spacing
5mm
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
