Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESH105M050AC3AACopy
Manufacturer Standard Lead Time46 weeks
Order Code2835174
Product RangeESH Series
Also Known AsSH105M050AC3AAK
Your Part Number
12,260 In Stock
20,000 more incoming. You can reserve stock now
12,260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.595 (CNY0.6724) |
| 100+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 2000+ | CNY0.321 (CNY0.3627) |
| 4000+ | CNY0.298 (CNY0.3367) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH105M050AC3AACopy
Manufacturer Standard Lead Time46 weeks
Order Code2835174
Product RangeESH Series
Also Known AsSH105M050AC3AAK
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeESH Series
ESR-
Ripple Current12mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
- Suited for high quality, high reliability applications
- High Capacitance Value
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Safety vent on the capacitor base
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
ESH Series
Ripple Current
12mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ESH105M050AC3AA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
