Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESG475M400AH2AACopy
Manufacturer Standard Lead Time71 weeks
Order Code2835173
Also Known AsSG475M400AH2AA
Your Part Number
480 In Stock
20,200 more incoming. You can reserve stock now
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.000 (CNY4.520) |
| 200+ | CNY2.730 (CNY3.0849) |
| 600+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.570 (CNY2.9041) |
| 4000+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.00 (CNY45.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESG475M400AH2AACopy
Manufacturer Standard Lead Time71 weeks
Order Code2835173
Also Known AsSG475M400AH2AA
Technical Datasheet
Capacitance4.7µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height15mm
Product Range0
ESR-
Ripple Current50mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET ESG single-ended aluminum electrolytic capacitors are designed for long life (5,000 hours) and high reliability applications. Typical applications include electronic ballast, power supplies and long-life equipment.
- Suited for long life, high reliability applications
- Operating temperature of up to 105°C
- 3,000 – 5,000 hours operating life
- High ripple current
- Safety vent on the capacitor base
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
0
Ripple Current
50mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Alternatives for ESG475M400AH2AA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
