Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESE108M010AG4KACopy
Manufacturer Standard Lead Time27 weeks
Order Code3919588
Your Part Number
31,486 In Stock
Need more?
31,486 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.260 (CNY3.6838) |
| 10+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.430 (CNY1.6159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.26 (CNY3.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESE108M010AG4KACopy
Manufacturer Standard Lead Time27 weeks
Order Code3919588
Technical Datasheet
Voltage(DC)10V
Capacitor TerminalsPC Pin
Lead Spacing3.5mm
Product Width-
Product Range0
Ripple Current450mA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
10V
Lead Spacing
3.5mm
Product Range
0
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Terminals
PC Pin
Product Width
-
Ripple Current
450mA
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002334
