Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-57Copy
Manufacturer Standard Lead Time50 weeks
Order Code4130120
Product RangeESD-R Series
Also Known AsUECESDR5700000
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.410 (CNY165.4433) |
| 10+ | CNY96.920 (CNY109.5196) |
| 60+ | CNY92.930 (CNY105.0109) |
| 120+ | CNY88.940 (CNY100.5022) |
| 300+ | CNY88.220 (CNY99.6886) |
| 540+ | CNY87.490 (CNY98.8637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.41 (CNY165.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57Copy
Manufacturer Standard Lead Time50 weeks
Order Code4130120
Product RangeESD-R Series
Also Known AsUECESDR5700000
Technical Datasheet
Outer Diameter61mm
Product Length24mm
Inner Diameter32.4mm
Frequency Min10MHz
Frequency Max-
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
61mm
Inner Diameter
32.4mm
Frequency Max
-
Product Range
ESD-R Series
Product Length
24mm
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1501
