Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-47SRHCopy
Order Code2945439
Product RangeESD-R-SR Series
Also Known AsESD-R-47SRH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.530 (CNY161.0589) |
| 20+ | CNY90.310 (CNY102.0503) |
| 60+ | CNY87.330 (CNY98.6829) |
| 100+ | CNY83.140 (CNY93.9482) |
| 500+ | CNY81.400 (CNY91.982) |
| 1000+ | CNY79.420 (CNY89.7446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.53 (CNY161.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47SRHCopy
Order Code2945439
Product RangeESD-R-SR Series
Also Known AsESD-R-47SRH
Technical Datasheet
Outer Diameter51mm
Product Length19mm
Inner Diameter24.4mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ESD-R-SR Series solid toroidal cores are designed for use on round cables. KEMET’s unique core material enables high performance in low frequency range, at 150 kHz. Options are available in bare, coated and with case types. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
- Proprietary high impedance core for effective noise suppression at 150kHz
- Solid construction
- Large-size ring type
- Available bare, coated and with case
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
51mm
Inner Diameter
24.4mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
19mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
