Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-47D-BCopy
Order Code4130123
Product RangeESD-R-B Series
Also Known AsESD-R-47D-B
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.690 (CNY109.2597) |
| 10+ | CNY54.520 (CNY61.6076) |
| 90+ | CNY52.160 (CNY58.9408) |
| 180+ | CNY51.750 (CNY58.4775) |
| 540+ | CNY51.330 (CNY58.0029) |
| 1080+ | CNY50.940 (CNY57.5622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.69 (CNY109.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47D-BCopy
Order Code4130123
Product RangeESD-R-B Series
Also Known AsESD-R-47D-B
Technical Datasheet
Outer Diameter51.5mm
Product Length17.5mm
Inner Diameter25.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
51.5mm
Inner Diameter
25.5mm
Frequency Max
300MHz
Product Range
ESD-R-B Series
Product Length
17.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089
