Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-47BCopy
Order Code4130127
Product RangeESD-R-B Series
Also Known AsESD-R-47B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.700 (CNY67.461) |
| 15+ | CNY40.600 (CNY45.878) |
| 60+ | CNY40.510 (CNY45.7763) |
| 105+ | CNY40.060 (CNY45.2678) |
| 510+ | CNY38.990 (CNY44.0587) |
| 1005+ | CNY38.460 (CNY43.4598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.70 (CNY67.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47BCopy
Order Code4130127
Product RangeESD-R-B Series
Also Known AsESD-R-47B
Technical Datasheet
Outer Diameter51.5mm
Product Length17.5mm
Inner Diameter25.5mm
Frequency Min10MHz
Frequency Max-
Impedance-
Product RangeESD-R-B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
51.5mm
Inner Diameter
25.5mm
Frequency Max
-
Product Range
ESD-R-B Series
Product Length
17.5mm
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089
