Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-421617H-NC23Copy
Order Code2945454
Product RangeESD-R-NC Series
Also Known AsESD-R-421617H-NC23
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.930 (CNY175.0709) |
| 40+ | CNY91.210 (CNY103.0673) |
| 80+ | CNY90.030 (CNY101.7339) |
| 120+ | CNY88.850 (CNY100.4005) |
| 280+ | CNY87.080 (CNY98.4004) |
| 520+ | CNY85.300 (CNY96.389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.93 (CNY175.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-421617H-NC23Copy
Order Code2945454
Product RangeESD-R-NC Series
Also Known AsESD-R-421617H-NC23
Technical Datasheet
Outer Diameter42mm
Product Length17mm
Inner Diameter16.7mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions.
- Nanocrystal material
- Wide frequency range
- Solid construction
- UL94 V–0 flame retardant rated case
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
42mm
Inner Diameter
16.7mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
17mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
