Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-25D-BCopy
Order Code2364435
Product RangeESD-R-B Series
Also Known AsESD-R-25D-B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 40+ | CNY18.500 (CNY20.905) |
| 80+ | CNY17.100 (CNY19.323) |
| 120+ | CNY15.700 (CNY17.741) |
| 520+ | CNY14.300 (CNY16.159) |
| 1000+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-25D-BCopy
Order Code2364435
Product RangeESD-R-B Series
Also Known AsESD-R-25D-B
Technical Datasheet
Outer Diameter29.3mm
Product Length15mm
Inner Diameter13.9mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-B Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET ESD-R-B series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The snail-shaped case allows fixing the core in the application to avoid contact with other components.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Snail-shaped case type
- Easy to install with one M4 screw
Technical Specifications
Outer Diameter
29.3mm
Inner Diameter
13.9mm
Frequency Max
300MHz
Product Range
ESD-R-B Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
