Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-14SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4130116
Product RangeESD-R Series
Also Known AsESD-R-14S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 10+ | CNY8.730 (CNY9.8649) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.560 (CNY7.4128) |
| 550+ | CNY4.150 (CNY4.6895) |
| 1100+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.38 (CNY12.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-14SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4130116
Product RangeESD-R Series
Also Known AsESD-R-14S
Technical Datasheet
Outer Diameter14.3mm
Product Length28.5mm
Inner Diameter6.3mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
6.3mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
28.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0171
