Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-12DCopy
Manufacturer Standard Lead Time49 weeks
Order Code4073628
Product RangeESD-R Series
Also Known AsESD-R-12D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-12DCopy
Manufacturer Standard Lead Time49 weeks
Order Code4073628
Product RangeESD-R Series
Also Known AsESD-R-12D
Technical Datasheet
Outer Diameter12.9mm
Product Length6.4mm
Inner Diameter6mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
12.9mm
Inner Diameter
6mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
6.4mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
